+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0710 199 430

Reamer; Application: for pipes; L: 60mm; Ø: 8÷35mm; Mat: aluminium


Manufacturer: RECA

Manufacturer part number:
0710 199 430

Alternative designations: 0710199430000 1

TME Symbol:
RECA-0710-199-430

Specification

Manufacturer
RECA
Type of tool
reamer
Tools application
for pipes
Length
60mm
Diameter
8...35mm
Body material
aluminium
Gross weight194.5 g
Certificates
EAN code9010685577217
See other products in this category: Files, Scrapers RECA,
*
0710 199 430
0 in TME stock
Net price for quantities from 1 pcs - 131.86 USDGross price for quantities from 1 pcs - 131.86 USD
Net price for quantities from 3 pcs - 123.35 USDGross price for quantities from 3 pcs - 123.35 USD
Net price for quantities from 10 pcs - 119.10 USDGross price for quantities from 10 pcs - 119.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.