+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0966 010 113

Drill bit-kit; high speed steel cobalt HSS-Co; Kit: case; 72pcs.


Manufacturer: RECA

Manufacturer part number:
0966 010 113

Alternative designations: 0966010113000 1

TME Symbol:
RECA-0966-010-113

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Material
high speed steel cobalt HSS-Co
Conform to the norm
DIN 338
Kit contents
case
Quantity in set/package
72pcs.
Gross weight2.84686 kg
Certificates
EAN code9010685568338
See other products in this category: Drill Sets RECA,
*
0966 010 113
0 in TME stock
Net price for quantities from 1 set - 455.90 USDGross price for quantities from 1 set - 455.90 USD
Net price for quantities from 5 set - 426.49 USDGross price for quantities from 5 set - 426.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.