+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310 108

Nut; hexagonal; M8; Thread: metric; steel; Plating: none; 13mm

NEW

Manufacturer: RECA

Manufacturer part number:
1310 108

Alternative designations: 1310108 000 500

TME Symbol:
RECA-1310-108

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
13mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight4.99 g
Certificates
EAN code9009258775914
See other products in this category: Nuts RECA,
*
1310 108
0 in TME stock
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.