+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310 110

Nut; hexagonal; M10; Thread: metric; steel; Plating: none; 16mm

NEW

Manufacturer: RECA

Manufacturer part number:
1310 110

Alternative designations: 1310110 000 100

TME Symbol:
RECA-1310-110

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
16mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight9.5 g
Certificates
EAN code9009258775921
See other products in this category: Nuts RECA,
*
1310 110
0 in TME stock
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
Net price for quantities from 900 pcs - 1.61 USDGross price for quantities from 900 pcs - 1.61 USD
Net price for quantities from 1500 pcs - 1.50 USDGross price for quantities from 1500 pcs - 1.50 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.