+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1310 116

Nut; hexagonal; M16; Thread: metric; steel; Plating: none; 24mm

NEW

Manufacturer: RECA

Manufacturer part number:
1310 116

Alternative designations: 1310116 000 200

TME Symbol:
RECA-1310-116

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
24mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight33.6 g
Certificates
EAN code9009258328271
See other products in this category: Nuts RECA,
*
1310 116
0 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.