+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 1310120 000 100
Manufacturer | RECA | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M20 | |
Kind of thread | metric | |
Material | steel | |
Plating material | none | |
Spanner size | 30mm | |
Strength class | 5 | |
Application | for pressure systems | |
Conform to the norm | AD 2000 ISO 4032 |