+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1317 106

Nut; hexagonal; M6; Thread: metric; steel; Plating: zinc; 10mm


Manufacturer: RECA

Manufacturer part number:
1317 106

Alternative designations: 1317106 000 1000

TME Symbol:
RECA-1317-106

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
10mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight2.25 g
Certificates
EAN code9009258723496
See other products in this category: Nuts RECA,
*
1317 106
0 in TME stock
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.