+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1322 2

Nut; hexagonal; M2; Thread: metric; A4 stainless steel; 4mm


Manufacturer: RECA

Manufacturer part number:
1322 2

Alternative designations: 13222 000 1000

TME Symbol:
RECA-1322-2

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Kind of thread
metric
Material
A4 stainless steel
Spanner size
4mm
DIN standard
DIN 934
Strength class
80
Gross weight0.12 g
Certificates
EAN code9009258987218
See other products in this category: Nuts RECA,
*
1322 2
1000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD