+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1322 230

Nut; hexagonal; M30; Thread: metric; A4 stainless steel; 46mm

NEW

Manufacturer: RECA

Manufacturer part number:
1322 230

Alternative designations: 1322230 000 25

TME Symbol:
RECA-1322-230

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M30
Kind of thread
metric
Material
A4 stainless steel
Spanner size
46mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight207.52 g
Certificates
EAN code9009258328868
See other products in this category: Nuts RECA,
*
1322 230
0 in TME stock
Net price for quantities from 25 pcs - 11.69 USDGross price for quantities from 25 pcs - 11.69 USD
Net price for quantities from 75 pcs - 10.96 USDGross price for quantities from 75 pcs - 10.96 USD
Net price for quantities from 125 pcs - 10.23 USDGross price for quantities from 125 pcs - 10.23 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.