+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1322 8 9

Nut; hexagonal; M8; Thread: left hand thread,metric; 13mm; DIN 934

NEW

Manufacturer: RECA

Manufacturer part number:
1322 8 9

Alternative designations: 13228 9 000 500

TME Symbol:
RECA-1322-8-9

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Kind of thread
left hand thread, metric
Material
A4 stainless steel
Spanner size
13mm
DIN standard
DIN 934
Strength class
80
Gross weight4.69 g
Certificates
EAN code9009258776218
See other products in this category: Nuts RECA,
*
1322 8 9
0 in TME stock
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.