+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1409 22

Washer; round; M22; D=39mm; h=3mm; A4 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
1409 22

Alternative designations: 140922 000 100

TME Symbol:
RECA-1409-22

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Height
3mm
Material
A4 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight16.49 g
Certificates
EAN code9009258332063
See other products in this category: Washers RECA,
*
1409 22
0 in TME stock
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.