+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 140925 000 2000
Manufacturer | RECA | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 2.7mm | |
Thread | M2,5 | |
Outside diameter | 6mm | |
Height | 0.5mm | |
Material | A4 stainless steel | |
DIN standard | DIN 125A | |
Hardness | 140 HV |