+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 16562 000 1
Manufacturer | RECA | |
Type of tool | threading die | |
Thread | 2"-11 | |
Diameter | 105mm | |
Conform to the norm | DIN 223 | |
Material | high speed steel | |
Kind of thread | tubular | |
Height | 22mm |