+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1657 2

Tap wrench; L: 240mm; 3.4mm,4.3mm,4.9mm,5.5mm


Manufacturer: RECA

Manufacturer part number:
1657 2

Alternative designations: 16572 000 1

TME Symbol:
RECA-1657-2

Specification

Manufacturer
RECA
Type of tool
tap wrench
Length
240mm
Holder socket size - mm
3.4mm, 4.3mm, 4.9mm, 5.5mm
Gross weight112.4 g
EAN code9009258349610
See other products in this category: Threading Dies and Taps RECA,
*
1657 2
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 10.03 USDGross price for quantities from 3 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.