+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2405 2

Washer; round; h=0.3mm; M2; D=5mm; steel; none; DIN 125A


Manufacturer: RECA

Manufacturer part number:
2405 2

Alternative designations: 24052 000 5000

TME Symbol:
RECA-2405-2

Specification

Manufacturer
RECA
Type of mounting element
washer
Kind of washer
round
Internal diameter
2.2mm
Height
0.3mm
Thread
M2
Outside diameter
5mm
Material
steel
Plating material
none
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.01 g
Certificates
EAN code9010685359745
See other products in this category: Washers RECA,
*
2405 2
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD