+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 006

Washer; round; M6; D=12mm; h=1.6mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 006

Alternative designations: 2407006 000 1000

TME Symbol:
RECA-2407-006

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.78 g
Certificates
EAN code9010685354559
See other products in this category: Washers RECA,
*
2407 006
4000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs