+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 010

Washer; round; M10; D=20mm; h=2mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 010

Alternative designations: 2407010 000 500

TME Symbol:
RECA-2407-010

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
20mm
Height
2mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight3.21 g
Certificates
EAN code9010685354573
See other products in this category: Washers RECA,
*
2407 010
1000 in TME stock
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs