+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 012

Washer; round; M12; D=24mm; h=2.5mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 012

Alternative designations: 2407012 000 500

TME Symbol:
RECA-2407-012

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
24mm
Height
2.5mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight5.55 g
Certificates
EAN code9010685354580
See other products in this category: Washers RECA,
*
2407 012
2000 in TME stock
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1500 pcs - 0.06 USDGross price for quantities from 1500 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs