+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 016

Washer; round; M16; D=30mm; h=3mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 016

Alternative designations: 2407016 000 250

TME Symbol:
RECA-2407-016

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
30mm
Height
3mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight9.43 g
Certificates
EAN code9010685354603
See other products in this category: Washers RECA,
*
2407 016
1000 in TME stock
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs