+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 024

Washer; round; h=4mm; M24; D=44mm; steel; none; Hardness: 200 HV


Manufacturer: RECA

Manufacturer part number:
2407 024

Alternative designations: 2407024 000 200

TME Symbol:
RECA-2407-024

Specification

Manufacturer
RECA
Type of mounting element
washer
Kind of washer
round
Internal diameter
25mm
Height
4mm
Thread
M24
Outside diameter
44mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight28 g
Certificates
EAN code9010685354641
See other products in this category: Washers RECA,
*
2407 024
1100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.36 USDGross price for quantities from 300 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs