+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 045

Washer; round; h=8mm; M45; D=85mm; steel; none; Hardness: 200 HV


Manufacturer: RECA

Manufacturer part number:
2407 045

Alternative designations: 2407045 000 25

TME Symbol:
RECA-2407-045

Specification

Manufacturer
RECA
Type of mounting element
washer
Kind of washer
round
Internal diameter
48mm
Height
8mm
Thread
M45
Outside diameter
85mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.01 g
Certificates
EAN code9010685354719
See other products in this category: Washers RECA,
*
2407 045
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 75 pcs - 2.72 USDGross price for quantities from 75 pcs - 2.72 USD
Net price for quantities from 125 pcs - 2.54 USDGross price for quantities from 125 pcs - 2.54 USD