+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 106

Washer; round; M6; D=12mm; h=1.6mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 106

Alternative designations: 2407106 000 200

TME Symbol:
RECA-2407-106

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
steel
Plating material
none
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight0.78 g
Certificates
EAN code9010685354757
See other products in this category: Washers RECA,
*
2407 106
0 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.