+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 114

Washer; round; M14; D=28mm; h=2.5mm; steel; Plating: none


Manufacturer: RECA

Manufacturer part number:
2407 114

Alternative designations: 2407114 000 100

TME Symbol:
RECA-2407-114

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
15mm
Thread
M14
Outside diameter
28mm
Height
2.5mm
Material
steel
Plating material
none
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight7.73 g
Certificates
EAN code9010685354795
See other products in this category: Washers RECA,
*
2407 114
0 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.19 USDGross price for quantities from 300 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.