+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 200 39

Washer; round; M39; D=72mm; h=6mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407 200 39

Alternative designations: 240720039 000 25

TME Symbol:
RECA-2407-200-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
42mm
Thread
M39
Outside diameter
72mm
Height
6mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight111.48 g
Certificates
EAN code9010685353842
See other products in this category: Washers RECA,
*
2407 200 39
0 in TME stock
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 75 pcs - 2.38 USDGross price for quantities from 75 pcs - 2.38 USD
Net price for quantities from 125 pcs - 2.22 USDGross price for quantities from 125 pcs - 2.22 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.