+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407 510

Washer; round; M10; D=20mm; h=2mm; steel; DIN 125A; Hardness: 140 HV

NEW

Manufacturer: RECA

Manufacturer part number:
2407 510

Alternative designations: 2407510 000 1000

TME Symbol:
RECA-2407-510

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
20mm
Height
2mm
Material
steel
Plating material
zinc flake coated
DIN standard
DIN 125A
Hardness
140 HV
Gross weight3.31 g
Certificates
EAN code9010685359806
See other products in this category: Washers RECA,
*
2407 510
1000 in TME stock
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs