+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407200312005 100

Washer; round; M12; D=24mm; h=2.5mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407200312005 100

Alternative designations: 2407200312005 100

TME Symbol:
RECA-2407200312005

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
24mm
Height
2.5mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight5.73 g
Certificates
EAN code9009258608151
See other products in this category: Washers RECA,
*
2407200312005 100
0 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.