+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2407200316005 50

Washer; round; M16; D=30mm; h=3mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407200316005 50

Alternative designations: 2407200316005 50

TME Symbol:
RECA-2407200316005

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
30mm
Height
3mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight10.28 g
Certificates
EAN code9009258608175
See other products in this category: Washers RECA,
*
2407200316005 50
0 in TME stock
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 150 pcs - 0.16 USDGross price for quantities from 150 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
No. of pieces (Multiplicity: 50)