+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3317 114

Nut; hexagonal; M14; Thread: metric; steel; 21mm; Strength cl: 8

NEW

Manufacturer: RECA

Manufacturer part number:
3317 114

Alternative designations: 3317114 000 200

TME Symbol:
RECA-3317-114

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Kind of thread
metric
Material
steel
Plating material
hot-dip galvanized
Spanner size
21mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight23.06 g
Certificates
EAN code9009258789751
See other products in this category: Nuts RECA,
*
3317 114
0 in TME stock
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 600 pcs - 0.15 USDGross price for quantities from 600 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.