+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 100µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø6.3x9mm | |
Tolerance | ±20% | |
Operating temperature | -40...105°C | |
Manufacturer series | REF | |
Operating current | 0.3A | |
Height | 9mm | |
Diameter | 6.3mm |