+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REF0812101M050K

Capacitor: electrolytic; THT; 100uF; 50VDC; Ø8x12mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF0812101M050K
TME Symbol:
REF0812101M050K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x12mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
774mA
Height
12mm
Diameter
8mm
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF0812101M050K
0 in TME stock
Net price for quantities from 950 pcs - 0.09 USDGross price for quantities from 950 pcs - 0.09 USD
Net price for quantities from 1900 pcs - 0.08 USDGross price for quantities from 1900 pcs - 0.08 USD
Net price for quantities from 2850 pcs - 0.08 USDGross price for quantities from 2850 pcs - 0.08 USD
Net price for quantities from 4750 pcs - 0.07 USDGross price for quantities from 4750 pcs - 0.07 USD
Net price for quantities from 6650 pcs - 0.07 USDGross price for quantities from 6650 pcs - 0.07 USD
Net price for quantities from 9500 pcs - 0.07 USDGross price for quantities from 9500 pcs - 0.07 USD
Net price for quantities from 11400 pcs - 0.07 USDGross price for quantities from 11400 pcs - 0.07 USD
Net price for quantities from 22800 pcs - 0.07 USDGross price for quantities from 22800 pcs - 0.07 USD
No. of pieces (Multiplicity: 950)
Minimum order quantity: 950.
Multiplicity: 950.