+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REF1025101M120B

Capacitor: electrolytic; THT; 100uF; 120VDC; Ø10x25mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1025101M120B
TME Symbol:
REF1025101M120B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
120V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
0.38A
Height
25mm
Diameter
10mm
Gross weight3.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1025101M120B
0 in TME stock
Net price for quantities from 150 pcs - 0.28 USDGross price for quantities from 150 pcs - 0.28 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.