+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REF1230221M120K

Capacitor: electrolytic; THT; 220uF; 120VDC; Ø12.5x30mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1230221M120K
TME Symbol:
REF1230221M120K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
120V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
0.75A
Height
30mm
Diameter
12.5mm
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1230221M120K
0 in TME stock
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 1500 pcs - 0.49 USDGross price for quantities from 1500 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
Net price for quantities from 3500 pcs - 0.46 USDGross price for quantities from 3500 pcs - 0.46 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.44 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.