+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REF1235332M016B

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø12.5x35mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1235332M016B
TME Symbol:
REF1235332M016B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
3.45A
Height
35mm
Diameter
12.5mm
Gross weight6.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1235332M016B
0 in TME stock
Net price for quantities from 440 pcs - 0.45 USDGross price for quantities from 440 pcs - 0.45 USD
Net price for quantities from 880 pcs - 0.42 USDGross price for quantities from 880 pcs - 0.42 USD
Net price for quantities from 1320 pcs - 0.42 USDGross price for quantities from 1320 pcs - 0.42 USD
Net price for quantities from 2640 pcs - 0.41 USDGross price for quantities from 2640 pcs - 0.41 USD
Net price for quantities from 5280 pcs - 0.40 USDGross price for quantities from 5280 pcs - 0.40 USD
No. of pieces (Multiplicity: 440)