+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REF1320561M063B

Capacitor: electrolytic; THT; 560uF; 63VDC; Ø13x20mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1320561M063B
TME Symbol:
REF1320561M063B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
560µF
Operating voltage
63V DC
Body dimensions
Ø13x20mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1.18A
Height
20mm
Diameter
13mm
Gross weight3.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1320561M063B
0 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.