+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RAYSTAR OPTRONICS
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | OLED | |
Kind of display | graphical | |
Display resolution | 100x32 | |
Dimensions | 98x60x10mm | |
Window dimensions (H x W) | 77x25.2mm | |
Colour | red | |
Number of pins | 16 | |
Kind of controller | WS0010 | |
Connector pinout layout | 1x16 | |
Contacts pitch | 2.54mm | |
Part status | Obsolete |