+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REG020016AYPP5N00100

Display: OLED; graphical; 4.9"; 200x16; Dim: 182x38.5x9.3mm; yellow


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REG020016AYPP5N00100
TME Symbol:
REG020016AYPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
4.9"
Display resolution
200x16
Dimensions
182x38.5x9.3mm
Window dimensions (H x W)
154.4x16.5mm
Colour
yellow
Number of pins
16
Kind of controller
RS0010-TX
Connector pinout layout
2x8
Interface
6800
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 5V DC
Gross weight51.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REG020016AYPP5N00100
6 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 3 pcs - 33.90 USDGross price for quantities from 3 pcs - 33.90 USD
Net price for quantities from 12 pcs - 31.90 USDGross price for quantities from 12 pcs - 31.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs