+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REG102NA-3.3/3K

IC: voltage regulator; LDO,fixed; 3.3V; 0.25A; SOT23-5; SMD; REG102

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102NA-3.3/3K
TME Symbol:
REG102NA-3.3/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.15V
Output voltage
3.3V
Output current
0.25A
Case
SOT23-5
Mounting
SMD
Manufacturer series
REG102
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102NA-3.3/3K
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 25 pcs - 5.72 USDGross price for quantities from 25 pcs - 5.72 USD
Net price for quantities from 100 pcs - 5.16 USDGross price for quantities from 100 pcs - 5.16 USD
Net price for quantities from 250 pcs - 4.98 USDGross price for quantities from 250 pcs - 4.98 USD
Net price for quantities from 1000 pcs - 4.80 USDGross price for quantities from 1000 pcs - 4.80 USD
Net price for quantities from 3000 pcs - 4.62 USDGross price for quantities from 3000 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)