+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REG102UA-3.3

IC: voltage regulator; LDO,fixed; 3.3V; 250mA; SO8; SMD; REG102


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102UA-3.3
TME Symbol:
REG102UA-3.3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.27V
Output voltage
3.3V
Output current
0.25A
Case
SO8
Mounting
SMD
Manufacturer series
REG102
Kind of package
tube
Operating temperature
-55...125°C
Tolerance
±2.8%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102UA-3.3
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 75 pcs - 2.68 USDGross price for quantities from 75 pcs - 2.68 USD
Net price for quantities from 300 pcs - 2.36 USDGross price for quantities from 300 pcs - 2.36 USD
Net price for quantities from 525 pcs - 2.24 USDGross price for quantities from 525 pcs - 2.24 USD
Net price for quantities from 1050 pcs - 2.10 USDGross price for quantities from 1050 pcs - 2.10 USD
Packaging method by the manufacturer:Tube = 75 pcs