+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REG1631592M035B

Capacitor: electrolytic; THT; 5900uF; 35VDC; Ø16x31.5mm; ±20%; REG

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REG1631592M035B
TME Symbol:
REG1631592M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
5900µF
Operating voltage
35V DC
Body dimensions
Ø16x31.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
REG
Operating current
2.55A
Height
31.5mm
Diameter
16mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REG1631592M035B
0 in TME stock
Net price for quantities from 1400 pcs - 1.49 USDGross price for quantities from 1400 pcs - 1.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 400.
Multiplicity: 100.