+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REH0816331M035B

Capacitor: electrolytic; THT; 330uF; 35VDC; Ø8x16mm; ±20%; REH


Manufacturer: KYOCERA AVX

Manufacturer part number:
REH0816331M035B
TME Symbol:
REH0816331M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x16mm
Tolerance
±20%
Operating temperature
-40...125°C
Manufacturer series
REH
Operating current
0.55A
Height
16mm
Diameter
8mm
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REH0816331M035B
0 in TME stock
Net price for quantities from 300 pcs - 0.10 USDGross price for quantities from 300 pcs - 0.10 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.