+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REH1016331M035B

Capacitor: electrolytic; THT; 330uF; 35VDC; Ø10x16mm; ±20%; REH

Manufacturer: KYOCERA AVX

Manufacturer part number:
REH1016331M035B
TME Symbol:
REH1016331M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Operating temperature
-40...125°C
Manufacturer series
REH
Operating current
0.8A
Height
16mm
Diameter
10mm
Gross weight2.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX
*
REH1016331M035B
Product withdrawn from the offer
Use the specification table below to search for similar products