+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REH1630331M100B

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø16x30mm; ±20%; REH


Manufacturer: KYOCERA AVX

Manufacturer part number:
REH1630331M100B
TME Symbol:
REH1630331M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø16x30mm
Tolerance
±20%
Operating temperature
-40...125°C
Manufacturer series
REH
Operating current
1.3A
Height
30mm
Diameter
16mm
Gross weight9.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REH1630331M100B
0 in TME stock
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 1250 pcs - 0.94 USDGross price for quantities from 1250 pcs - 0.94 USD
Net price for quantities from 2500 pcs - 0.86 USDGross price for quantities from 2500 pcs - 0.86 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.