+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REI0611100M100B

Capacitor: electrolytic; THT; 10uF; 100VDC; Ø6.3x11mm; ±20%; 4000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REI0611100M100B
TME Symbol:
REI0611100M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
100V DC
Body dimensions
Ø6.3x11mm
Tolerance
±20%
Service life
4000h
Operating temperature
-40...105°C
Manufacturer series
REI
Operating current
108mA
Height
11mm
Diameter
6.3mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REI0611100M100B
0 in TME stock
Net price for quantities from 16000 pcs - 0.06 USDGross price for quantities from 16000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 16 000.
Multiplicity: 1 000.