+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REI1330331M100B

Capacitor: electrolytic; THT; 330uF; 100VDC; Ø13x30mm; ±20%; 7000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REI1330331M100B
TME Symbol:
REI1330331M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø13x30mm
Tolerance
±20%
Service life
7000h
Operating temperature
-40...105°C
Manufacturer series
REI
Operating current
1365mA
Height
30mm
Diameter
13mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REI1330331M100B
0 in TME stock
Net price for quantities from 1400 pcs - 0.46 USDGross price for quantities from 1400 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 400.
Multiplicity: 100.