+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REJ1013470M080B

Capacitor: electrolytic; THT; 47uF; 80VDC; Ø10x13mm; ±20%; 5000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REJ1013470M080B
TME Symbol:
REJ1013470M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø10x13mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
REJ
Operating current
0.3A
Height
13mm
Diameter
10mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REJ1013470M080B
0 in TME stock
Net price for quantities from 4400 pcs - 0.10 USDGross price for quantities from 4400 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 4 400.
Multiplicity: 200.