+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131-22560

Cable tie; L: 250mm; W: 7.6mm; black; polyamide; 200N; Ømax: 68mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-22560
TME Symbol:
REL250-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
200N
Loop diameter max
68mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight2.525 g
Certificates
EAN code5022660174490
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-22560
0 in TME stock
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
Net price for quantities from 15000 pcs - 0.43 USDGross price for quantities from 15000 pcs - 0.43 USD
Net price for quantities from 45000 pcs - 0.37 USDGross price for quantities from 45000 pcs - 0.37 USD
No. of pieces (Multiplicity: 3 000)
Packaging method by the manufacturerBag = 100 pcs