+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RELIFIXV516-PP/SI-GN

Gel cable joint; RELICON; polypropylene PP; IPX8; green; Y: 180mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
RELIFIXV516-PP/SI-GN
TME Symbol:
RELIFIX-V516PP/SI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polypropylene PP
IP rating
IPX8
Body colour
green
Dimension Y
180mm
Dimension X
69mm
Dimension Z
40mm
Resistance to
to weather conditions, UV rays
Operating temperature
-20...90°C
Kit contents
connectors
Wire cross-section
6...16mm2
Gross weight407.3 g
Certificates

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
RELIFIXV516-PP/SI-GN
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.26 USDGross price for quantities from 1 pcs - 58.26 USD
Net price for quantities from 10 pcs - 52.07 USDGross price for quantities from 10 pcs - 52.07 USD
Net price for quantities from 50 pcs - 45.56 USDGross price for quantities from 50 pcs - 45.56 USD