+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REM1-053.3S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: RECOM

Manufacturer part number:
REM1-053.3S
TME Symbol:
REM1-053.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP7
Mounting
THT
Manufacturer series
REM1
Body dimensions
19.6x6x10.2mm
Efficiency
79%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM1-053.3S
0 in TME stock
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 50 pcs - 14.88 USDGross price for quantities from 50 pcs - 14.88 USD
Net price for quantities from 500 pcs - 14.43 USDGross price for quantities from 500 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.