+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REM10-2412D/A

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
REM10-2412D/A
TME Symbol:
REM10-2412D/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP24
Mounting
THT
Manufacturer series
REM10
Body dimensions
31.8x20.3x10.4mm
Efficiency
89%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
5kV
Number of outputs
2
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM10-2412D/A
0 in TME stock
Net price for quantities from 1 pcs - 93.71 USDGross price for quantities from 1 pcs - 93.71 USD
Net price for quantities from 7 pcs - 87.81 USDGross price for quantities from 7 pcs - 87.81 USD
Net price for quantities from 28 pcs - 77.20 USDGross price for quantities from 28 pcs - 77.20 USD
Net price for quantities from 112 pcs - 74.26 USDGross price for quantities from 112 pcs - 74.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.