+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 20W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output current | 1.667A | |
Mounting | THT | |
Manufacturer series | REM20-W | |
Body dimensions | 40.6x25.4x10.2mm | |
Efficiency | 88% | |
Operating temperature | -40...105°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 5kV | |
Number of outputs | 1 | |
Dimensions | 1.6"x1" |